Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
3M Touch Systems / TES
Part No:
11-91378-225
Alias/AKA:
DT-170S-A1
RoHS:
Yes
Supplier Standard Pack
1
Package Type:
Family:
11-91378-225
Dimension:
N/A
Backlight:
N/A
Display Size:
17 in
Input Connector:
15-pin D-sub7876,DVI-D7876
Dot Pitch:
0.264 mm
Aspect Ratio:
N/A
Active Area:
337.9x270.3 mm
17in LCD Monitor with Touchscreen 1280x1024Pixels
Search Keywords:
1191378225
IN STOCK:
2
Ships today, if you order in
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
1
+
$815.00
$815.000
Product Guides