Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
3M Touch Systems / TES
Part No:
13-8421-03MA
RoHS:
Yes
HTS:
8531200020
Supplier Standard Pack
1
Package Type:
LCD Size:
N/A
Active Area:
345.31x281.48 mm
Dimension:
357.51 x 295.2 x 3.73 mm
Input Type:
N/A
Cable Interface:
N/A
Touch Technology:
Capacitive
Operating Temperature:
N/A
Life Cycle:
Discontinued & Replaced
Touch Screen Capacitive 5-Pin
Search Keywords:
13842103MA
This product is not in stock and cannot be back-ordered
Product Guides