Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
3M Touch Systems / TES
Part No:
17-8031-205
Alias/AKA:
98-0003-2514-6
RoHS:
Yes
HTS:
8531200020
COO:
US
ECCN:
EAR99
Supplier Standard Pack
15
Package Type:
Box
LCD Size:
15.68 in
Active Area:
316.48x241.8 mm
Dimension:
416.56 x 330.2 x 254.25 mm
Input Type:
N/A
Cable Interface:
N/A
Touch Technology:
Capacitive
Operating Temperature:
N/A
Life Cycle:
Discontinued
The 3M Touch Systems / TES part 17-8031-205 is a high-quality capacitive touch screen measuring 15.68 inches. It is designed with a 5-pin interface for seamless connectivity and precise touch recognition. This touch screen provides users with an immersive and responsive touch experience, making it perfect for various applications including gaming, industrial control systems, and interactive displays. With its advanced technology and durable construction, the 3M Touch Systems / TES part 17-8031-205 is a reliable solution for anyone seeking high-performance touch screen capabilities.
Search Keywords:
178031205
CUSTOMERS
ALSO BOUGHT
T21-62-.500A-01-10B-V
SNAPAK® series is a snap-acting hydraulicmagnetic
circuit protector, paddle handle.
DT-2R4-B6
MICRO SWITCH™ Specialty Large Basic Switches: DT Series, Double Pole Double Throw (DPDT), ...
4600N-466
AC Fan Axial Sintec-Sleeve Bearing 115V 105.9CFM 50dB (119 X 119 X 38mm) Screw clamp bare ...
D2E133-AM47-23
AC Blower Centrifugal Ball Bearing - 230V - 254 X 171.5 X 180mm - 353CFM - 55dBA - 1800RPM...
W2D250-GA02-07
AC Axial Fan - 400VAC - 268mm x 268mm x 82.5mm - 618.5 CFM (17.32m³/min) - 180W - 3000 RPM...