help desk software
DATA SHEET

17-8031-217

3M Touch Systems / TES

Touch Screen USB

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
3M Touch Systems / TES
Part No:
17-8031-217
RoHS:
Yes
HTS:
8531200020
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
LCD Size:
N/A
Active Area:
316.48x241.81 mm
Dimension:
330.2 x 254 mm
Input Type:
N/A
Cable Interface:
USB
Touch Technology:
N/A
Operating Temperature:
N/A
Touch Screen USB
Search Keywords:
178031217
IN STOCK: 0
Factory Lead-Time
12 Weeks
Tools/3D Models
Product Guides