help desk software

17-8031-221

3M Touch Systems / TES

TOUCHSCREEN, 15", SERIAL; Connector Type: Serial; Temp, Op. Max: +70°C; Temp, Op. Min: -15°C

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
3M Touch Systems / TES
Part No:
17-8031-221
RoHS:
Yes
HTS:
8531200020
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Life Cycle:
Discontinued
TOUCHSCREEN, 15", SERIAL; Connector Type: Serial; Temp, Op. Max: +70°C; Temp, Op. Min: -15°C
Search Keywords:
178031221
   This product is not in stock and cannot be back-ordered
  Possible Replacement options available.  See Alternatives
This product is no longer being manufactured but there may be alternatives. We can help you, Contact Us.
Possible Replacement
17-8031-227
17-8031-227
VIEW PRODUCT
Tools/3D Models