Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
3M Touch Systems / TES
Part No:
17-8031-225
RoHS:
Yes
HTS:
8531200020
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
LCD Size:
N/A
Active Area:
316.46x241.81 mm
Dimension:
330.2 x 254 mm
Input Type:
N/A
Cable Interface:
USB
Touch Technology:
Capacitive
Operating Temperature:
N/A
Life Cycle:
Discontinued & Replaced
Touch Screen Capacitive USB
Search Keywords:
178031225
This product is not in stock and cannot be back-ordered
Product Guides