help desk software
DATA SHEET

17-8031-226

3M Touch Systems / TES

Touch Screen USB .. see full description

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
3M Touch Systems / TES
Part No:
17-8031-226
RoHS:
Yes
HTS:
8531200020
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
300
Package Type:
Box
LCD Size:
N/A
Active Area:
316.48x241.81 mm
Dimension:
330.2 x 254 mm
Input Type:
N/A
Cable Interface:
USB
Touch Technology:
N/A
Operating Temperature:
N/A
Life Cycle:
Discontinued
The 3M Touch Systems / TES part 17-8031-226 is a high-quality touch screen USB device that enables seamless and intuitive user interactions. With its responsive touch technology, this device offers precise and accurate touch sensitivity, allowing users to effortlessly navigate through applications, swipe, pinch, zoom, and more. The USB connectivity ensures easy setup and compatibility with a wide range of devices. Whether used in retail, hospitality, gaming, or other industries, the 3M Touch Systems / TES 17-8031-226 touch screen USB provides an immersive and user-friendly experience.
Search Keywords:
178031226
   This product has been discontinued by the supplier
This product is no longer being manufactured but there may be alternatives. We can help you, Contact Us.
Tools/3D Models
Product Guides