Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
3M Touch Systems / TES
Part No:
17-8031-227
RoHS:
Yes
HTS:
8531200020
COO:
US
ECCN:
EAR99
Supplier Standard Pack
300
Package Type:
Box
LCD Size:
15.68 in
Active Area:
298.45x228.25 mm
Dimension:
330.2 x 254 mm
Input Type:
N/A
Cable Interface:
USB
Touch Technology:
Capacitive
Operating Temperature:
N/A
The 3M Touch Systems / TES part 17-8031-227 is a reliable and high-performance touch screen capacitive USB device with a screen size of 15.68 inches. This versatile touch screen offers seamless and accurate touch sensitivity, allowing users to effortlessly navigate and interact with various applications and interfaces. With its USB connectivity, it ensures easy setup and compatibility with a wide range of devices. Whether for professional or personal use, the 3M Touch Systems / TES part 17-8031-227 provides an intuitive and engaging touch-screen experience.
Search Keywords:
178031227
IN STOCK:
7
Ships today, if you order in
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
1
$158.46
$158.460
3
$156.08
$468.240
5
$153.74
$768.700
10
$151.43
$1,514.300
25
+
$147.53
$3,688.250
Product Guides
CUSTOMERS
ALSO BOUGHT
AFB1224VHE
Tubeaxial Fan - 24VDC - Square 120mm L x 120mm H - Ball Bearing - 130.0 CFM (3.64m³/min) A...
A60Q30-2
Fuse Midget Fast Acting 30A 600V Holder Cartridge 10.32 X 38.1mm
62A11-02-P
Optical Encoder Rotary Incremental Flat 0.014N.m Straight Digital Square Wave Through Hole...
PFE240D25
Solid State Relay - SPST-NO (1 Form A) - AC, Zero Cross Output - 15 to 32VDC Input - 25A, ...