Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
3M Touch Systems / TES
Part No:
17-8041-227
Alias/AKA:
98-0003-3231-6
RoHS:
Yes
COO:
US
Supplier Standard Pack
300
Package Type:
Box
LCD Size:
13.18 in
Active Area:
203.71x265.68 mm
Dimension:
279.4 x 215.9 x 3.73 mm
Input Type:
N/A
Cable Interface:
USB
Touch Technology:
Capacitive
Operating Temperature:
N/A
Life Cycle:
Discontinued
Touch Screen Capacitive USB 13.18in 5-Pin
Search Keywords:
178041227
This product is discontinued, but still in stock
IN STOCK:
4
Ships today, if you order in
Quantity
Unit Price
Ext. Price
1
$134.88
$134.880
5
$125.46
$627.300
10
$120.46
$1,204.600
25
$117.35
$2,933.750
50
$113.01
$5,650.500
75
$111.31
$8,348.250
100
+
$109.64
$10,964.000
Product Guides