help desk software
DATA SHEET

17-8091-218

3M Touch Systems / TES

Touch Screen Capacitive USB 6.71in 5-Pin

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
3M Touch Systems / TES
Part No:
17-8091-218
Alias/AKA:
98-0003-2969-2
RoHS:
Yes
COO:
US
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
300
Package Type:
Box
LCD Size:
6.71 in
Active Area:
130.05x96.01 mm
Dimension:
152.7 x 115.06 x 3.73 mm
Input Type:
N/A
Cable Interface:
USB
Touch Technology:
Capacitive
Operating Temperature:
N/A
Life Cycle:
Discontinued & Replaced
Touch Screen Capacitive USB 6.71in 5-Pin
Search Keywords:
178091218
  This product is not in stock and cannot be back-ordered
MOQ for out of Stock Qty:
75
RECOMMENDED REPLACEMENT
98-0003-2969-2
98-0003-2969-2
VIEW PRODUCT
Tools/3D Models
Product Guides