help desk software
DATA SHEET

17-8421-203

3M Touch Systems / TES

Touch Screen Capacitive 5-Pin

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
3M Touch Systems / TES
Part No:
17-8421-203
RoHS:
Yes
HTS:
8531200020
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
LCD Size:
N/A
Active Area:
345.31x281.48 mm
Dimension:
357.51 x 295.2 x 3.73 mm
Input Type:
N/A
Cable Interface:
N/A
Touch Technology:
Capacitive
Operating Temperature:
N/A
Touch Screen Capacitive 5-Pin
Search Keywords:
178421203
IN STOCK: 0
Factory Lead-Time
12 Weeks
Older Equivalent
17-8421-205
17-8421-205
VIEW PRODUCT
Tools/3D Models
Product Guides