help desk software
DATA SHEET

17-8421-221

3M Touch Systems / TES

Touch Screen Capacitive 5-Pin

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
3M Touch Systems / TES
Part No:
17-8421-221
RoHS:
Yes
HTS:
8531200020
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
LCD Size:
N/A
Active Area:
345.31x281.48 mm
Dimension:
357.51 x 295.2 x 3.73 mm
Input Type:
N/A
Cable Interface:
N/A
Touch Technology:
Capacitive
Operating Temperature:
N/A
Life Cycle:
Discontinued & Replaced
Touch Screen Capacitive 5-Pin
Search Keywords:
178421221
  This product is not in stock and cannot be back-ordered
RECOMMENDED REPLACEMENT
17-8421-227
17-8421-227
VIEW PRODUCT
Tools/3D Models
Product Guides