Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
3M Touch Systems / TES
Part No:
17-8441-205
Alias/AKA:
98-0003-2602-9
RoHS:
Yes
HTS:
8531200020
COO:
US
ECCN:
EAR99
Supplier Standard Pack
300
Package Type:
Box
LCD Size:
N/A
Active Area:
417.8x317.3 mm
Dimension:
430 x 331 x 3.73 mm
Input Type:
N/A
Cable Interface:
N/A
Touch Technology:
Capacitive
Operating Temperature:
N/A
Life Cycle:
Discontinued
The 3M Touch Systems / TES part 17-8441-205 is a highly reliable and durable touch screen capacitive module with 5-Pin functionality. This touch screen module is designed to provide exceptional touch sensitivity and accurate response for various applications. With its advanced capacitive technology, this module delivers smooth and consistent touch performance, enabling users to interact seamlessly with devices and displays. Whether used in retail, industrial, or commercial environments, this 5-Pin capacitive touch screen module from 3M offers exceptional quality and precision for an enhanced user experience.