help desk software
DATA SHEET

17-8441-217

3M Touch Systems / TES

Touch Screen Capacitive USB 20.65in 5-Pin

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
3M Touch Systems / TES
Part No:
17-8441-217
RoHS:
Yes
HTS:
8531200020
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
LCD Size:
20.65 in
Active Area:
417.8x317.3 mm
Dimension:
430 x 331.01 x 3.73 mm
Input Type:
N/A
Cable Interface:
USB
Touch Technology:
Capacitive
Operating Temperature:
N/A
Life Cycle:
Discontinued
Touch Screen Capacitive USB 20.65in 5-Pin
Search Keywords:
178441217
   This product is not in stock and cannot be back-ordered
  Possible Replacement options available.  See Alternatives
This product is no longer being manufactured but there may be alternatives. We can help you, Contact Us.
Possible Replacement
17-8441-226
17-8441-226
VIEW PRODUCT
Tools/3D Models
Product Guides