17-8441-226
3M Touch Systems / TESTouch Screen Capacitive USB 20.65in 5-Pin .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
3M Touch Systems / TES
Part No:
17-8441-226
Alias/AKA:
98-0003-3155-7
RoHS:
Yes
COO:
US
Supplier Standard Pack
300
Package Type:
Box
LCD Size:
20.65 in
Active Area:
417.8x317.3 mm
Dimension:
430 x 331 x 3.73 mm
Input Type:
N/A
Cable Interface:
USB
Touch Technology:
Capacitive
Operating Temperature:
N/A
Life Cycle:
Discontinued
The 3M Touch Systems / TES part 17-8441-226 is a high-quality touch screen capacitive USB, measuring 20.65 inches. With its 5-Pin connectivity, it ensures smooth and accurate touch response. This touch screen is designed to deliver an immersive and precise touch experience, making it ideal for various industrial and commercial applications. Experience enhanced usability and efficiency with this reliable and durable touch screen solution from 3M Touch Systems / TES.
Search Keywords:
178441226
This product is discontinued, but still in stock
IN STOCK:
207
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$186.25
$186.250
3
$183.46
$550.380
5
$180.71
$903.550
10
$178.00
$1,780.000
25
+
$173.41
$4,335.250
Product Guides
CUSTOMERS
ALSO BOUGHT
AFK476M50E16T-F
Aluminum Electrolytic Capacitor - SMD - Low ESR - 47uF ±20% - 50VDC - 8.0mm Dia x 6.2mm - ...
PN18-8R-C
Ring Terminal, 22 – 18 AWG, #8 stud size, nylon insulated, standard package.
5256-VB
15 Amp, 125 Volt, NEMA 5-15P, 2P, 3W, Plug, Straight Blade, Industrial Grade, Grounding, P...
GMK316BJ106KL-T
Multi Layer Ceramic Capacitor - SMD - 10uF ±10% - 35VDC - X5R - 1206 - Tape&Reel
MCP4725A0T-E/CH
DAC - 12 bit - Serial - 2.7V to 5.5V - 6 Pins.