Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
3M Touch Systems / TES
Part No:
17-8511-205
Alias/AKA:
98-0003-2610-2
RoHS:
Yes
HTS:
8531200020
COO:
US
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Box
LCD Size:
N/A
Active Area:
390.5x314.78 mm
Dimension:
402.89 x 328.5 mm
Input Type:
N/A
Cable Interface:
N/A
Touch Technology:
N/A
Operating Temperature:
N/A
Life Cycle:
Discontinued
The 3M Touch Systems / TES part 17-8511-205 is a high-quality touch screen that provides a seamless and intuitive user interface for various applications. With advanced touch technology, this touch screen delivers exceptional responsiveness, accuracy, and durability. Designed for industrial and commercial use, it supports multi-touch gestures and is compatible with both Windows and Mac systems. Whether used in kiosks, point-of-sale systems, or interactive displays, the 3M Touch Systems / TES part 17-8511-205 ensures a smooth and efficient touch experience.
Search Keywords:
178511205
This product is discontinued, but still in stock
IN STOCK:
44
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$157.40
$157.400
3
$155.03
$465.090
5
$152.71
$763.550
10
$150.42
$1,504.200
20
+
$148.16
$2,963.200
Product Guides
CUSTOMERS
ALSO BOUGHT
EXII-7720SC
EX II Serial Controllers Provides Superior Performance and Delivers Excellent Stability, S...
17-8771-205
Touch Screen Capacitive 15.41in
24-6337-8807
WireClean Spool Sn63Pb37
PLC2S-S6-C0
Pan-Ty® locking clamp tie, standard cross section, #6 (M3) screw, 7.9" (201mm) length, wea...
PN18-8R-C
Ring Terminal, 22 – 18 AWG, #8 stud size, nylon insulated, standard package.