Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
3M Touch Systems / TES
Part No:
17-8511-226
RoHS:
Yes
HTS:
8531200020
COO:
US
ECCN:
EAR99
Supplier Standard Pack
300
Package Type:
Box
LCD Size:
19.75 in
Active Area:
368.02x296.85 mm
Dimension:
402.69 x 328.5 mm
Input Type:
N/A
Cable Interface:
USB
Touch Technology:
N/A
Operating Temperature:
N/A
Life Cycle:
Discontinued
Touch Screen USB 19.75in
Search Keywords:
178511226
This product is discontinued, but still in stock
IN STOCK:
17
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$176.61
$176.610
3
$173.96
$521.880
5
$171.35
$856.750
10
$168.78
$1,687.800
25
+
$165.68
$4,142.000
Product Guides