help desk software
DATA SHEET

17-8581-227

3M Touch Systems / TES

LCD Touch Screens-Latch Style Housing

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
3M Touch Systems / TES
Part No:
17-8581-227
RoHS:
Yes
HTS:
8531200020
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
300
LCD Size:
N/A
Active Area:
N/A
Dimension:
265.51 x 203.2 x 3.73 mm
Input Type:
N/A
Cable Interface:
N/A
Touch Technology:
N/A
Operating Temperature:
N/A
Life Cycle:
Discontinued
LCD Touch Screens-Latch Style Housing
Search Keywords:
178581227
  This product is discontinued, but still in stock
IN STOCK: 15
Can Ship immediately
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$131.81
$131.810
5
$122.61
$613.050
10
$117.72
$1,177.200
25
$114.68
$2,867.000
50
$110.43
$5,521.500
75
$108.78
$8,158.500
100 +
$107.15
$10,715.000
Tools/3D Models
Product Guides