help desk software
DATA SHEET

17-8771-205

3M Touch Systems / TES

Touch Screen Capacitive 15.41in .. see full description

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
3M Touch Systems / TES
Part No:
17-8771-205
Alias/AKA:
98-0003-2200-2
RoHS:
Yes
HTS:
8531200020
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
300
Package Type:
Box
LCD Size:
15.41 in
Active Area:
291.34x227.01 mm
Dimension:
321.01 x 254.2mm
Input Type:
N/A
Cable Interface:
N/A
Touch Technology:
Capacitive
Operating Temperature:
N/A
Life Cycle:
Discontinued
The 3M Touch Systems / TES part 17-8771-205 is a highly advanced touch screen capacitive display with a size of 15.41 inches. This cutting-edge technology allows users to interact with digital content effortlessly, providing a smooth and responsive touch experience. Designed for durability, it is built to withstand rigorous usage in various environments. With its precise touch sensitivity and user-friendly interface, this touch screen capacitive display offers an immersive and intuitive interactive experience for a wide range of applications.
Search Keywords:
178771205
  This product is discontinued, but still in stock
IN STOCK: 7
Ships today, if you order in
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$117.15
$117.150
5
$108.14
$540.700
10
$104.91
$1,049.100
25
$100.39
$2,509.750
50
$96.23
$4,811.500
100
$94.78
$9,478.000
300 +
$92.39
$27,717.000
Tools/3D Models
Product Guides