Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
3M Touch Systems / TES
Part No:
17-8891-227
RoHS:
Yes
HTS:
8531200020
COO:
US
Supplier Standard Pack
300
Package Type:
Box
LCD Size:
19.42 in
Active Area:
N/A
Dimension:
396.01 x 324 mm
Input Type:
N/A
Cable Interface:
N/A
Touch Technology:
N/A
Operating Temperature:
N/A
Life Cycle:
Discontinued
Touch Screen 19.42in
Search Keywords:
178891227
This product is discontinued, but still in stock
IN STOCK:
30
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$184.92
$184.920
3
$182.15
$546.450
5
$179.42
$897.100
10
$176.73
$1,767.300
25
+
$173.48
$4,337.000
Product Guides