Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
3M Touch Systems / TES
Part No:
17-8901-225
RoHS:
Yes
HTS:
8531200020
Supplier Standard Pack
1
Package Type:
LCD Size:
17.34 in
Dimension:
354.89 x 290.3 mm
Cable Interface:
USB
Touch Technology:
Capacitive
Life Cycle:
Discontinued & Replaced
Touch Screen Capacitive USB 17.34in
This product is not in stock and cannot be back-ordered
Product Guides