help desk software
DATA SHEET

17-8921-203

3M Touch Systems / TES

Touch Screen Capacitive 8.75in 5-Pin .. see full description

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
3M Touch Systems / TES
Part No:
17-8921-203
Alias/AKA:
98-0003-2669-8
RoHS:
Yes
HTS:
8473305100
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
20
Package Type:
Box
LCD Size:
8.75 in
Active Area:
222.25x178.82 mm
Dimension:
194.31 x 146.05 x 3.18 mm
Input Type:
N/A
Cable Interface:
N/A
Touch Technology:
Capacitive
Operating Temperature:
N/A
Life Cycle:
Discontinued & Replaced
Enhance your touch screen experience with the 3M Touch Systems / TES part 17-8921-203. This capacitive 8.75 inch touch screen features a user-friendly 5-pin design, providing precise and reliable touch functionality for a variety of applications. Upgrade your interactive displays with this high-quality touch screen from 3M Touch Systems / TES.
Search Keywords:
178921203
  This product is not in stock and cannot be back-ordered
RECOMMENDED REPLACEMENT
17-8921-205
17-8921-205
VIEW PRODUCT
Tools/3D Models
Product Guides