Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
3M Touch Systems / TES
Part No:
17-9011-226
Alias/AKA:
98-0003-3375-1
RoHS:
Yes
HTS:
8531200020
COO:
US
ECCN:
EAR99
Supplier Standard Pack
300
Package Type:
Box
LCD Size:
N/A
Active Area:
539.62x302.92 mm
Dimension:
553.34 x 315.11 mm
Input Type:
N/A
Cable Interface:
USB
Touch Technology:
Capacitive
Operating Temperature:
N/A
Life Cycle:
Discontinued
Touch Screen Capacitive USB 5-Pin