help desk software
DATA SHEET

17-9121-226

3M Touch Systems / TES

Touch Screen Capacitive - 32.4".

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
3M Touch Systems / TES
Part No:
17-9121-226
RoHS:
Yes
HTS:
8205595560
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Box
Dimension:
752.55 x 3.73 x 433.45 mm
Cable Interface:
USB
Family:
17-9121-226
Active Area:
677.31x377.36 mm
Life Cycle:
Discontinued & Replaced
The 17-9121-226 USB capacitive touch screen overlay with 32.4" (822.76mm) diagonal screen size.
Search Keywords:
179121226
  This product is not in stock and cannot be back-ordered
RECOMMENDED REPLACEMENT
98-1100-0127-2
98-1100-0127-2
VIEW PRODUCT
Tools/3D Models
Product Guides