Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
3M Touch Systems / TES
Part No:
17-9251-225
RoHS:
Yes
HTS:
8531200020
Supplier Standard Pack
1
Package Type:
LCD Size:
19.34 in
Active Area:
414.78x263.4 mm
Dimension:
426.97 x 277 x 3.73 mm
Input Type:
N/A
Cable Interface:
USB
Touch Technology:
Capacitive
Operating Temperature:
N/A
Life Cycle:
Discontinued & Replaced
Touch Screen Capacitive USB 19.34in