Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
3M Touch Systems / TES
Part No:
17-9291-225
RoHS:
Yes
HTS:
8473305100
Supplier Standard Pack
1
Package Type:
LCD Size:
24.62 in
Active Area:
625.09x527.56 mm
Dimension:
539.75 x 349.25 x 3.73 mm
Input Type:
N/A
Cable Interface:
N/A
Touch Technology:
N/A
Operating Temperature:
N/A
Life Cycle:
Discontinued & Replaced
Touch Screen 24.62in
Search Keywords:
179291225
This product is not in stock and cannot be back-ordered
Product Guides