Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
3M Touch Systems / TES
Part No:
17-9291-227
Alias/AKA:
98-0003-2729-0
RoHS:
Yes
COO:
US
Supplier Standard Pack
300
Package Type:
Box
LCD Size:
24.62 in
Active Area:
625.09x527.56 mm
Dimension:
539.75 x 349.25 x 3.73 mm
Input Type:
N/A
Cable Interface:
N/A
Touch Technology:
N/A
Operating Temperature:
N/A
Life Cycle:
Discontinued
Touch Screen 24.62in