Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
3M Touch Systems / TES
Part No:
17-9311-205
Alias/AKA:
98-0003-2209-3
RoHS:
Yes
HTS:
8531200020
COO:
US
ECCN:
EAR99
Supplier Standard Pack
8
Package Type:
Box
LCD Size:
22.37 in
Active Area:
450.55x289.36 mm
Dimension:
492 x 319 mm
Input Type:
N/A
Cable Interface:
N/A
Touch Technology:
Capacitive
Operating Temperature:
N/A
Life Cycle:
Discontinued
Touch Screen Capacitive 22.37in
Search Keywords:
179311205
This product is discontinued, but still in stock
IN STOCK:
76
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$174.94
$174.940
3
$172.31
$516.930
8
$169.73
$1,357.840
16
$167.18
$2,674.880
32
+
$155.11
$4,963.520
Product Guides