Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
3M Touch Systems / TES
Part No:
17-9681-226
RoHS:
Yes
HTS:
8531200020
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Box
LCD Size:
19.32 in
Active Area:
381.81x308.28 mm
Dimension:
394 x 322 mm
Input Type:
N/A
Cable Interface:
USB
Touch Technology:
Capacitive
Operating Temperature:
N/A
Life Cycle:
Discontinued & Replaced
Touch Screen Capacitive USB 19.32in 5-Pin
Search Keywords:
179681226
This product is discontinued, but still in stock
IN STOCK:
1
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$232.38
$232.380
5
$224.04
$1,120.200
10
+
$218.28
$2,182.800
Product Guides