help desk software
DATA SHEET

7312256

3M Touch Systems / TES

Coaxial Cable 2.4m Pearl .. see full description

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
3M Touch Systems / TES
Part No:
7312256
RoHS:
Yes
HTS:
8544200000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Package Type:
Box
Cable Length:
2.4 m
Family:
7312256
Type:
Coaxial Cable
The 3M Touch Systems / TES part 7312256 is a high-quality coaxial cable that measures 2.4m in length. It is designed with utmost precision to ensure reliable and uninterrupted transmission of signals. This cable features a sleek pearl finish, adding a touch of elegance to your setup. Whether you're connecting audio or video devices, this coaxial cable delivers excellent performance and superior signal quality. Trust in the durability and functionality of the 3M Touch Systems / TES 7312256 to elevate your connectivity needs.
Search Keywords:
7312256
IN STOCK: 0
MOQ for out of Stock Qty:
250
Multiple:
10
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
250
$37.20
$9,300.000
500
$19.00
$9,500.000
750
$12.93
$9,697.500
1,000 +
$12.67
$12,670.000
Tools/3D Models
Product Guides