Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
3M Touch Systems / TES
Part No:
87-6001-221
RoHS:
Yes
Supplier Standard Pack
1
Package Type:
LCD Size:
19.83 in
Active Area:
370.08x298.45 mm
Dimension:
402.59 x 327.66 x 9.83 mm
Input Type:
N/A
Cable Interface:
N/A
Touch Technology:
N/A
Operating Temperature:
N/A
Life Cycle:
Discontinued
Touch Screen 19.83in
Search Keywords:
876001221
This product is discontinued, but still in stock
IN STOCK:
6
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$478.23
$478.230
25
$444.05
$11,101.250
35
+
$414.46
$14,506.100
Product Guides