help desk software
DATA SHEET

98-0003-2176-4

3M Touch Systems / TES

Coaxial Cable 2.4m Pearl .. see full description

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
3M Touch Systems / TES
Part No:
98-0003-2176-4
Alias/AKA:
7312256
RoHS:
Yes
HTS:
8544200000
COO:
US
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Package Type:
Box
Cable Length:
2.4 m
Family:
7312256
Type:
Coaxial Cable
The 3M Touch Systems / TES part 98-0003-2176-4 is a high-quality coaxial cable designed for reliable and efficient data transmission. With a length of 2.4m, this cable provides ample flexibility and reach for various applications. Its pearl-colored exterior adds a touch of sophistication while maintaining its durability. Whether used in professional settings or personal projects, this coaxial cable ensures seamless connectivity and optimal performance. Trust in the 3M Touch Systems / TES part 98-0003-2176-4 for exceptional data transmission capabilities.
Search Keywords:
98000321764
IN STOCK: 0
MOQ for out of Stock Qty:
250
Multiple:
10
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
250
$37.20
$9,300.000
500
$19.00
$9,500.000
750
$12.93
$9,697.500
1,000 +
$12.67
$12,670.000
Tools/3D Models
Product Guides