help desk software
DATA SHEET

98-0003-2510-4

3M Touch Systems / TES

Touch Screen Capacitive USB 10.84in .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
3M Touch Systems / TES
Part No:
98-0003-2510-4
RoHS:
Yes
HTS:
8531200020
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
300
Package Type:
LCD Size:
10.84 in
Active Area:
217.93x167.89 mm
Dimension:
233.68 x 180.34 x 3.18 mm
Cable Interface:
USB
Touch Technology:
Capacitive
The 3M Touch Systems / TES part 98-0003-2510-4 is a high-quality touch screen device designed for a seamless and responsive user experience. With its capacitive technology, this USB touch screen measures a 10.84-inch diagonal and delivers precise touch sensitivity for quick and accurate input. Whether you're using it for gaming, design work, or other purposes, this touch screen ensures excellent clarity and durability. The USB connectivity further adds convenience, allowing you to easily connect it to your computer or other compatible devices. Upgrade your interactive experience with the 3M Touch Systems / TES 98-0003-2510-4 touch screen today.
Search Keywords:
98000325104
IN STOCK: 0
MOQ for out of Stock Qty:
75
Factory Lead-Time
20 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
75
$308.61
$23,145.750
150
$157.62
$23,643.000
225
$107.29
$24,140.250
300 +
$105.15
$31,545.000
Tools/3D Models
Product Guides