Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
3M Touch Systems / TES
Part No:
98-0003-2525-2
RoHS:
Yes
HTS:
8531200020
COO:
US
Supplier Standard Pack
300
Package Type:
Box
LCD Size:
15.68 in
Active Area:
298.45x228.25 mm
Dimension:
330.2 x 254 mm
Input Type:
N/A
Cable Interface:
N/A
Touch Technology:
Capacitive
Operating Temperature:
N/A
The 3M Touch Systems / TES part 98-0003-2525-2 is a highly advanced touch screen capacitive model designed to provide users with seamless and precise touch interaction. With a size of 15.68 inches and a 5-pin connectivity, this touch screen ensures superior accuracy and responsiveness, enhancing user experience across a wide range of applications. Its capacitive technology enables multi-touch functionality, allowing users to perform gestures such as swipe, zoom, and rotate effortlessly. This touch screen is an excellent choice for industrial, commercial, and retail environments where reliable and intuitive touch input is essential.
Search Keywords:
98000325252
IN STOCK:
0
MOQ for out of Stock Qty:
75
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
75
$406.52
$30,489.000
150
$207.63
$31,144.500
225
$141.34
$31,801.500
300
+
$138.51
$41,553.000
Product Guides