Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
3M Touch Systems / TES
Part No:
98-0003-2617-7
Alias/AKA:
17-8541-205
RoHS:
Yes
HTS:
8531200020
COO:
US
Supplier Standard Pack
300
LCD Size:
21.87 in
Active Area:
N/A
Dimension:
454.99 x 349 mm
Input Type:
N/A
Cable Interface:
USB
Touch Technology:
N/A
Operating Temperature:
N/A
Life Cycle:
Discontinued
Touch Screen USB 21.87in 5-Pin
Search Keywords:
98000326177
This product is discontinued, but still in stock
IN STOCK:
2
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$142.87
$142.870
3
$140.72
$422.160
5
$138.61
$693.050
10
$136.53
$1,365.300
25
+
$134.03
$3,350.750
Product Guides