Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
3M Touch Systems / TES
Part No:
98-0003-2664-9
RoHS:
Yes
HTS:
8473305100
COO:
US
Supplier Standard Pack
10
Package Type:
Box
LCD Size:
19.42 in
Active Area:
360.32x294.06 mm
Dimension:
396.01 x 324 mm
Cable Interface:
USB
TOUCH SYSTEMS,LCD TOUCH SCREENS
Search Keywords:
98000326649
IN STOCK:
0
MOQ for out of Stock Qty:
75
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
75
$477.83
$35,837.250
150
$244.06
$36,609.000
225
$166.13
$37,379.250
300
+
$162.81
$48,843.000
Product Guides