Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
3M Touch Systems / TES
Part No:
98-0003-2689-6
Alias/AKA:
17-9051-227
RoHS:
Yes
COO:
US
Supplier Standard Pack
300
Package Type:
Box
LCD Size:
23.83 in
Active Area:
N/A
Dimension:
545.01 x 316.99 mm
Input Type:
N/A
Cable Interface:
N/A
Touch Technology:
Capacitive
Operating Temperature:
N/A
Life Cycle:
Discontinued
Touch Screen Capacitive 23.83in 5-Pin
Search Keywords:
98000326896
This product is discontinued, but still in stock
IN STOCK:
3
Ships today, if you order in
Quantity
Unit Price
Ext. Price
1
$232.43
$232.430
3
$228.95
$686.850
5
$225.51
$1,127.550
10
$222.13
$2,221.300
25
+
$216.40
$5,410.000
Product Guides