Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
3M Touch Systems / TES
Part No:
98-0003-2721-7
Alias/AKA:
17-9261-205
RoHS:
Yes
COO:
US
Supplier Standard Pack
8
Package Type:
Box
LCD Size:
20.65 in
Active Area:
524.51x442.72 mm
Dimension:
456.36 x 293.34 x 3.73 mm
Touch Technology:
Capacitive
Life Cycle:
Discontinued
20.65" Surface Capacitive Sensor and Wide aspect ratio