help desk software
DATA SHEET

98-0003-2933-8

3M Touch Systems / TES

Touch Screen Capacitive USB 6.71in 5-Pin .. see full description

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
3M Touch Systems / TES
Part No:
98-0003-2933-8
RoHS:
Yes
COO:
US
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
300
Package Type:
Box
LCD Size:
6.71 in
Active Area:
N/A
Dimension:
152.7 x 115.06 x 3.37 mm
Input Type:
N/A
Cable Interface:
USB
Touch Technology:
Capacitive
Operating Temperature:
N/A
The 3M Touch Systems / TES part 98-0003-2933-8 is a high-quality touch screen with capacitive technology. With a screen size of 6.71 inches, this USB-compatible touch screen offers smooth and accurate touch response for various applications. Its 5-pin interface ensures easy integration and connectivity with a range of devices. A reliable and user-friendly solution, this touch screen is perfect for interactive kiosks, gaming consoles, industrial control systems, POS terminals, and more. Upgrade your user interface with the 3M Touch Systems / TES part 98-0003-2933-8 for an enhanced touch experience.
Search Keywords:
98000329338
IN STOCK: 0
MOQ for out of Stock Qty:
75
Factory Lead-Time
20 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
75
$384.20
$28,815.000
150
$196.23
$29,434.500
225
$133.58
$30,055.500
300 +
$130.90
$39,270.000
Tools/3D Models
Product Guides