Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
3M Touch Systems / TES
Part No:
98-0003-2955-1
RoHS:
Yes
HTS:
8531200020
COO:
US
Supplier Standard Pack
300
Package Type:
Box
LCD Size:
19.42 in
Dimension:
396.01 x 324 mm
Touch Screen 19.42in
Search Keywords:
98000329551
IN STOCK:
0
MOQ for out of Stock Qty:
75
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
75
$496.43
$37,232.250
150
$253.56
$38,034.000
225
$172.60
$38,835.000
300
+
$169.14
$50,742.000
Product Guides