help desk software
DATA SHEET

98-0003-3048-4

3M Touch Systems / TES

Touch Screen 24.62in

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
3M Touch Systems / TES
Part No:
98-0003-3048-4
RoHS:
Yes
HTS:
8473305100
COO:
US
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
300
Package Type:
Box
LCD Size:
24.62 in
Active Area:
625.09x527.56 mm
Dimension:
539.75 x 349.25 x 3.73 mm
Input Type:
N/A
Cable Interface:
N/A
Touch Technology:
N/A
Operating Temperature:
N/A
Touch Screen 24.62in
Search Keywords:
98000330484
IN STOCK: 0
MOQ for out of Stock Qty:
75
Factory Lead-Time
20 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
75
$474.11
$35,558.250
150
$242.16
$36,324.000
225
$164.84
$37,089.000
300 +
$161.54
$48,462.000
Tools/3D Models
Product Guides