help desk software
DATA SHEET

98-0003-3075-7

3M Touch Systems / TES

Cable Assembly 2.438m 9 POS D-Sub to 8 POS Rectangular F-F

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
3M Touch Systems / TES
Part No:
98-0003-3075-7
Alias/AKA:
7319420
RoHS:
Yes
HTS:
8544422000
COO:
US
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
40
Package Type:
Box
Cable Type:
N/A
Gender:
F-F
Wire Size:
N/A
Cable Length:
2.438 m
Operating Temperature:
0 to 65 °C
Cable Assembly 2.438m 9 POS D-Sub to 8 POS Rectangular F-F
IN STOCK: 0
Minimum Order:
2
Factory Lead-Time
20 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
2
$18.40
$36.800
10
$17.20
$172.000
25
$16.14
$403.500
40 +
$14.77
$590.800
Tools/3D Models
Product Guides