Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
3M Touch Systems / TES
Part No:
98-0003-3140-9
RoHS:
Yes
HTS:
8473305100
COO:
US
ECCN:
EAR99
Supplier Standard Pack
300
Package Type:
Box
LCD Size:
12.1 in
Active Area:
264.16x482.6 mm
Dimension:
60.96 x 33.02 mm
Input Type:
Finger
Cable Interface:
USB
Touch Technology:
Capacitive
Operating Temperature:
-40 to 70 °C
Life Cycle:
Discontinued
Touch Screen Capacitive USB 12.1in 86.5%
Search Keywords:
98000331409
This product is discontinued, but still in stock
IN STOCK:
16
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$122.50
$122.500
5
$113.95
$569.750
10
$109.40
$1,094.000
25
$106.58
$2,664.500
50
$102.63
$5,131.500
100
$101.10
$10,110.000
300
+
$98.99
$29,697.000
Product Guides