Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
3M Touch Systems / TES
Part No:
98-0003-3233-2
Alias/AKA:
17-9581-226
RoHS:
Yes
HTS:
8531200020
COO:
US
Supplier Standard Pack
300
LCD Size:
13.28 in
Active Area:
284.53x180.98 mm
Dimension:
298.5 x 194.7 x 3.73 mm
Input Type:
N/A
Cable Interface:
USB
Touch Technology:
Capacitive
Operating Temperature:
N/A
Life Cycle:
Discontinued
Touch Screen Capacitive USB 13.28in 5-Pin