help desk software
DATA SHEET

98-0003-3262-1

3M Touch Systems / TES

Touch Screen 19.74in

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
3M Touch Systems / TES
Part No:
98-0003-3262-1
Alias/AKA:
17-8551-227
RoHS:
Yes
HTS:
8531200020
COO:
US
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
300
LCD Size:
19.74 in
Cable Interface:
N/A
Touch Technology:
N/A
Life Cycle:
Discontinued
The 17-8551-227 is capacitive touch screen overlay with 19.73" (501.35mm) diagonal screen size.
Search Keywords:
98000332621
   This product has been discontinued by the supplier
MOQ for out of Stock Qty:
75
This product is no longer being manufactured but there may be alternatives. We can help you, Contact Us.
Tools/3D Models
Product Guides