help desk software
DATA SHEET

98-0003-3451-0

3M Touch Systems / TES

Touch Screen Capacitive USB 23.6in

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
3M Touch Systems / TES
Part No:
98-0003-3451-0
RoHS:
Yes
COO:
US
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
300
Package Type:
LCD Size:
23.6 in
Active Area:
N/A
Dimension:
533.4 x 311.157899mmmm
Input Type:
N/A
Cable Interface:
USB7898
Touch Technology:
Capacitive7916
Operating Temperature:
N/A
Life Cycle:
Discontinued
Touch Screen Capacitive USB 23.6in
Search Keywords:
98000334510
  This product is discontinued, but still in stock
IN STOCK: 5
Ships today, if you order in
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$246.24
$246.240
3
$239.16
$717.480
5
$235.57
$1,177.850
10
$232.04
$2,320.400
25 +
$228.56
$5,714.000
Tools/3D Models
Product Guides