Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
3M Touch Systems / TES
Part No:
98-1100-0127-2
RoHS:
Yes
COO:
US
Supplier Standard Pack
300
Package Type:
Box
Glass Thickness:
3.18 mm
Dimension:
752.55 x 3.73 x 433.45 mm
Active Area:
N/A
Family:
98110001272
Cable Interface:
USB
Life Cycle:
Discontinued
Touch Screen Capacitive USB 32.39in 5-Pin