help desk software

98-1100-0274-2

3M Touch Systems / TES

Touch Screen Capacitive USB 23.13in 87%

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
  • Discontinued
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
3M Touch Systems / TES
Part No:
98-1100-0274-2
RoHS:
Yes
Glass Thickness:
2.4 mm
Cable Interface:
USB
Family:
98-1100-0274-2
Dimension:
82.55 x 69.85 x 9.4 mm
Active Area:
N/A
Life Cycle:
Discontinued
Touch Screen Capacitive USB 23.13in 87%
Search Keywords:
98110002742
   This product is not in stock and cannot be back-ordered
DOWNLOADS