Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
3M Touch Systems / TES
Part No:
98-1100-0324-5
RoHS:
No
Supplier Standard Pack
20
Package Type:
LCD Size:
15 in
Active Area:
N/A
Dimension:
346.18 x 273.18 mm
Input Type:
N/A
Cable Interface:
N/A
Touch Technology:
Capacitive
Operating Temperature:
N/A
Life Cycle:
Discontinued
Touch Screen Capacitive 15in
Search Keywords:
98110003245
This product is discontinued, but still in stock
IN STOCK:
3
Ships today, if you order in
Quantity
Unit Price
Ext. Price
1
$230.62
$230.620
10
$222.17
$2,221.700
20
$216.33
$4,326.600
40
+
$210.77
$8,430.800
Product Guides