Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
3M Touch Systems / TES
Part No:
98-1100-0671-9
RoHS:
No
HTS:
8542310001
ECCN:
EAR99
Supplier Standard Pack
5
Touch Panel Interface:
N/A
Screening Level:
N/A
Maximum Load Capacitance:
N/A
Maximum Fall Time:
N/A
Family:
98-1100-0671-9
Dimension:
N/A
Maximum Rise Time:
N/A
Interface Type:
USB
Maximum Response time:
N/A
Supplier Package:
N/A
Minimum High Level Output Voltage:
N/A
Synchronous Pin:
N/A
Maximum Low Level Output Voltage:
N/A
Minimum Operating Supply Voltage:
N/A
Pin Count:
N/A
Number of Channels per Chip:
N/A
Spread Spectrum:
N/A
Maximum Sensing Capacitance:
N/A
Maximum Operating Supply Voltage:
N/A
Type:
Capacitive
Mounting:
N/A
Resolution:
N/A
Operating Temperature:
-10 to 70 °C
Packaging:
N/A
Number of Keys:
N/A
Capacitive Touch Screen
Search Keywords:
98110006719
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
10
Can Ship immediately
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$1,256.03
$1,256.030
2
$596.61
$1,193.220
3
$424.27
$1,272.810
4
+
$377.86
$1,511.440
Product Guides